3118X562H

RAF Electronic Hardware
761-3118X562H
3118X562H

Mfr.:

Description:
Screws & Fasteners (Made In USA) Tri-Star Tapered Brass Heat-Set Threaded Inserts, 5/16"-18 Thread Size, 0.562" Installed Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,493

Stock:
1,493 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.84 ₹97.84
₹73.52 ₹735.20
₹57.21 ₹5,721.00
₹53.86 ₹26,930.00
₹50.60 ₹50,600.00
₹48.73 ₹1,21,825.00
₹47.34 ₹2,36,700.00
₹46.31 ₹4,63,100.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Tapered Inserts
5/16-18
0.562 in
Brass
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.401 in
Outside Diameter: 0.406 in, 0.469 in
Product Type: Screws & Fasteners
Series: H - Long
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE