3824X625HSS

RAF Electronic Hardware
761-3824X625HSS
3824X625HSS

Mfr.:

Description:
Screws & Fasteners Made In USA) Tri-Star Tapered Heat-Set Threaded Inserts, Stainless Steel, 3/8"-24 Thread Size, 0.625" Installed Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹384.83 ₹384.83
₹355.95 ₹3,559.50
₹317.74 ₹31,774.00
₹298.18 ₹74,545.00
₹288.86 ₹1,44,430.00
₹279.54 ₹2,79,540.00
₹276.74 ₹6,91,850.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Inserts
Tapered Inserts
3/8-24
0.625 in
Stainless Steel
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.488 in
Outside Diameter: 0.493 in, 0.563 in
Product Type: Screws & Fasteners
Series: H - Long
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE