4591-1032-AL

RAF Electronic Hardware
761-4591-1032-AL
4591-1032-AL

Mfr.:

Description:
Standoffs & Spacers 5/16 Hex X 1-1/2 Length Hex Male-Female Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
58 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.99 ₹368.99
₹303.77 ₹3,037.70
₹288.86 ₹28,886.00
₹251.59 ₹62,897.50
₹248.79 ₹1,24,395.00
₹239.47 ₹5,98,675.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
10-32
38.1 mm
Aluminum
7.94 mm
Unplated
Male / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.