7151-SS

RAF Electronic Hardware
761-7151-SS
7151-SS

Mfr.:

Description:
Screws & Fasteners 3/16HD X 3/4 TL X 6-32 Thd Thumb Screw,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹118.34 ₹118.34
₹95.04 ₹950.40
₹84.23 ₹8,423.00
₹82.84 ₹41,420.00
₹79.02 ₹79,020.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Screws
Thumb Screw
6-32
28.58 mm
Stainless Steel
Unplated
Round, Knurled
Brand: RAF Electronic Hardware
Outside Diameter: 4.76 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318156070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE