7216-B

RAF Electronic Hardware
761-7216-B
7216-B

Mfr.:

Description:
Screws & Fasteners 9/16HD X 3/8 X 1/4-20 Thd Round Thumb Nuts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹318.68 ₹318.68
₹261.84 ₹2,618.40
₹227.36 ₹22,736.00
₹221.77 ₹55,442.50
₹219.90 ₹1,09,950.00
₹212.45 ₹5,31,125.00
₹207.79 ₹10,38,950.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Nuts
Thumb Nut
1/4-20 UNC
9.53 mm
Brass
Unplated
Round, Knurled
Brand: RAF Electronic Hardware
Outside Diameter: 14.29 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7415338010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE