7223-SS

RAF Electronic Hardware
761-7223-SS
7223-SS

Mfr.:

Description:
Screws & Fasteners 1/2HEX X 11/32 X 10-24 Thd Hex Thumb Nuts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹527.40 ₹527.40
₹523.67 ₹2,618.35
₹520.88 ₹5,208.80
₹429.56 ₹10,739.00
₹408.13 ₹20,406.50
₹382.97 ₹38,297.00
₹379.24 ₹94,810.00
₹371.79 ₹1,85,895.00
₹368.99 ₹3,68,990.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Nuts
Thumb Nut
10-24
8.73 mm
Stainless Steel
Unplated
Hex
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 12.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7318160060
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE