8002-256-SS

RAF Electronic Hardware
761-8002-256-SS
8002-256-SS

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1/8 OD X 7/8 Lg X 1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,219.73 ₹1,219.73
₹1,055.73 ₹5,278.65
₹886.14 ₹8,861.40
₹840.48 ₹21,012.00
₹815.33 ₹40,766.50
₹811.60 ₹81,160.00
₹798.55 ₹1,59,710.00
₹767.80 ₹3,83,900.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
22.23 mm
12.7 mm
Stainless Steel
Brand: RAF Electronic Hardware
Length / Height: 22.23 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE