8130-832-A

RAF Electronic Hardware
761-8130-832-A
8130-832-A

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1/4 OD X 4.00 Lg X 1-1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
30 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹945.78 ₹945.78
₹815.33 ₹4,076.65
₹769.67 ₹7,696.70
₹599.15 ₹14,978.75
₹585.17 ₹29,258.50

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
101.6 mm
38.1 mm
Aluminum
Brand: RAF Electronic Hardware
Length / Height: 101.6 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302496085
JPHTS:
830249000
TARIC:
8538100090
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE