8268-832-SS

RAF Electronic Hardware
761-8268-832-SS
8268-832-SS

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1/4 OD X 4.00 Lg X 1-1/2 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32
Expected 28-09-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,448.95 ₹1,448.95
₹1,256.07 ₹6,280.35
₹1,188.05 ₹11,880.50
₹1,107.91 ₹27,697.75
₹1,054.80 ₹52,740.00
₹1,040.82 ₹1,04,082.00
₹983.98 ₹1,96,796.00
₹945.78 ₹4,72,890.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round-Offset Internal Thread Handle
101.6 mm
38.1 mm
Stainless Steel
Brand: RAF Electronic Hardware
Length / Height: 101.6 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8302490000
USHTS:
8302496085
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE