8749-3724-SS

RAF Electronic Hardware
761-8749-3724-SS
8749-3724-SS

Mfr.:

Description:
Racks & Rack Cabinet Accessories 3/8OD X 4.00 Lg X 1.850 Ht Folding Handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,565.11 ₹8,565.11
₹8,512.92 ₹42,564.60
₹8,352.66 ₹83,526.60
₹8,211.02 ₹2,05,275.50
₹8,209.16 ₹4,10,458.00
₹8,105.73 ₹8,10,573.00
200 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round External Thread Handle
101.6 mm
46.99 mm
Stainless Steel
Brand: RAF Electronic Hardware
Length / Height: 101.6 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538100000
TARIC:
8538100090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE