M50X375C

RAF Electronic Hardware
761-M50X375C
M50X375C

Mfr.:

Description:
Screws & Fasteners (Made In USA) Straight Heat-Set Threaded Insert, M5X0.8 mm Thread, 0.375" Installed Length, Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.00 ₹41.00
₹30.10 ₹301.00
₹24.04 ₹2,404.00
₹22.46 ₹11,230.00
₹19.47 ₹19,470.00
₹18.45 ₹46,125.00
₹17.89 ₹1,78,900.00
₹17.52 ₹8,76,000.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Threaded Insert
M5 x 0.8
0.375 in
Brass
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.252 in
Outside Diameter: 0.249 in, 0.28 in
Product Type: Screws & Fasteners
Series: C
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7415390000
TARIC:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE