MB85RC64TAPNF-G-AWERE2

249-MB8564TAPNGWERE2
MB85RC64TAPNF-G-AWERE2

Mfr.:

Description:
F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹519.94 ₹519.94
₹483.60 ₹4,836.00
₹469.63 ₹11,740.75
₹458.45 ₹22,922.50
₹447.26 ₹44,726.00
₹433.29 ₹1,08,322.50
₹422.11 ₹2,11,055.00
₹405.33 ₹4,05,330.00
Full Reel (Order in multiples of 1500)
₹404.40 ₹6,06,600.00

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
64 kbit
I2C
3.4 MHz
8 k x 8
SOP-8
1.8 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.