NYS508-O

REAN
568-NYS508-O
NYS508-O

Mfr.:

Description:
Test Plugs & Test Jacks DUAL BANANA PLUG ORG OD 6-10.5MM REAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹545.33 ₹545.33
₹418.65 ₹20,932.50
₹383.62 ₹38,362.00
₹347.68 ₹86,920.00
₹330.61 ₹1,65,305.00
₹301.86 ₹3,01,860.00
₹290.18 ₹7,25,450.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Test Plugs & Test Jacks
RoHS:  
REACH - SVHC:
Banana Plug
Stackable Double
Orange
20 A
Gold
Brand: REAN
Insulation: Insulated
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Series: NYS
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: NYS508-3
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
NEUTRIK