RCEF-Z-100S-0

REAN
568-RCEF-Z-100S-0
RCEF-Z-100S-0

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Fast-connection Ethernet Fcable jack, IP65.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹474.36 ₹474.36
₹445.61 ₹4,456.10
₹431.23 ₹43,123.00
₹410.57 ₹1,23,171.00
₹397.09 ₹1,98,545.00
₹374.63 ₹3,74,630.00
₹367.45 ₹9,18,625.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
Cable Mount
Straight
IP65
- 30 C
+ 80 C
Black
Brand: REAN
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: REAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Y Series RJ45 Connectors

REAN Y Series RJ45 Cable Connector Carriers are designed for assembly onto cables destined for use with Neutrik etherCON® Cat 5 and Cat 6A and compatible systems. The RJ45 series is ideal for applications such as lighting, digital signage, concerts, theaters, and professional audio where ruggedized RJ45 connections are desirable. REAN Y Series RJ45 Connector Carriers are available in nickel and black finishes.