RCJ6FI-V-0

REAN
568-RCJ6FI-V-0
RCJ6FI-V-0

Mfr.:

Description:
XLR Connectors REAN COMBO I XLR 1/4 V W/O PUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹207.53 ₹207.53
₹176.09 ₹17,609.00
₹171.59 ₹85,795.00
₹162.61 ₹1,62,610.00
₹158.12 ₹3,16,240.00
₹153.63 ₹7,68,150.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Female
Screw
Chassis Mount
Gold
Straight
Combo
Brand: REAN
Color: Black
Mating Cycles: 1500 Cycles
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XLR/Jacks Combo Connectors

REAN  XLR / Jacks Combo Connectors combine a three-pole XLR female receptacle with a 1/4" jack in one housing. The Combo A version offers ≤15mΩ XLR contact resistance, ≤25mΩ 1/4" jack contact resistance, 1.5kVDC dielectric strength, and 3A rated current per contact. The A version withstands more than 1000 mating cycles. The Combo I version provides ≤10mΩ contact resistance, ≤10GΩ (initial) insulation resistance, 1.5kVDC dielectric strength, and ≤25N insertion and withdrawal force. The I version withstands more than 1500 mating cycles. REAN XLR / Jacks Combo Connectors are ideally suited for lighting, digital signage, and professional audio applications.