RP2RCF

REAN
568-RP2RCF
RP2RCF

Mfr.:

Description:
Phone Connectors Rean Plug 1/4in mono low profile RA Ni/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹231.09 ₹231.09
₹196.61 ₹19,661.00
₹193.81 ₹38,762.00
₹176.11 ₹88,055.00
₹167.72 ₹1,67,720.00
₹166.79 ₹3,33,580.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Male
1 Position
Screw
Not Switched
Solder
Nickel
Right Angle
Plug
Bulk
Brand: REAN
Color: Silver
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pancake 1/4" Right-Angle Plugs

REAN Pancake 1/4" TS (mono) Right-Angle Plugs are ideal for musical instrument pedalboards and other applications where a low profile is desirable. These plugs feature a modern, forward-looking design with either nickel or black back covers. REAN Pancake 1/4" Right-Angle Plugs are rated to >1000 mating cycles.