R-78B3.3-1.0

RECOM Power
919-R-78B3.3-1.0

R-78B3.3-1.0

Mfr.:

Description:
Non-Isolated DC/DC Converters 1A DC/DC REG 4.75-34Vin 3.3Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 752

Stock:

752 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹836.07 ₹836.07
₹801.27 ₹33,653.34
₹789.09 ₹66,283.56
₹722.10 ₹7,27,876.80

Product Attribute Attribute Value
RECOM
Product Category: Non-Isolated DC/DC Converters
RoHS:  
Through Hole
Non-Isolated / PoL
1 Output
3.3 W
4.75 V
32 V
3.3 V
1 A
- 40 C
+ 85 C
11.5 mm (0.453 in)
8.5 mm (0.335 in)
17.5 mm (0.689 in)
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Efficiency: 89%
Industry: Industrial
Package/Case: SIP-3
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Series: R-78B
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80099155
Unit Weight: 4 g