R-REF02-78S

RECOM Power
919-R-REF02-78S
R-REF02-78S

Mfr.:

Description:
Power Management IC Development Tools R-78S3.3-0.1 Ref Design

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
13 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,390.07 ₹2,390.07
₹2,229.80 ₹11,149.00
₹2,141.28 ₹21,412.80
₹2,049.96 ₹51,249.00
₹1,966.10 ₹98,305.00
₹1,914.85 ₹1,91,485.00
₹1,904.60 ₹4,76,150.00
₹1,902.74 ₹9,51,370.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reference Design Boards
Voltage Regulator - Switching Regulator
650 mV to 3.15 V
3.3 V
R-78S3.3-01
R-REF02-78S
Brand: RECOM Power
Output Current: 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 21000331
Unit Weight: 12.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R-REF02-78S Reference Design Board

RECOM Power R-REF02-78S Reference Design Board generates 3.3V from a single AA battery and can directly be used in any application. This reference design board includes a battery holder and an R-78S3.3-0.1 boost converter. The R-REF02-78S reference design board features two jumper headers that ensure connectivity to the output voltage and the CTRL pin of the R-78S converter. This reference design board incorporates two mounting holes to allow snap-in or screw mounting. RECOM R-REF02-78S features an enable pin that puts the R-78S3.3-0.1 boost converter into sleep mode where it draws only 7µA from the battery.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications.