R05P05D/R8

RECOM Power
919-R05P05DR8
R05P05D/R8

Mfr.:

Description:
DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 5Vin +/-5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,244.71 ₹2,244.71
₹2,161.78 ₹10,808.90
₹2,126.37 ₹21,263.70
₹2,072.32 ₹51,808.00
₹1,984.73 ₹99,236.50
₹1,838.44 ₹1,83,844.00
₹1,799.31 ₹4,49,827.50
₹1,707.99 ₹8,53,995.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
5 V
100 mA
- 5 V
100 mA
8 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical
RxxPxx/R
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 19900015
Unit Weight: 4.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RxxPxx/R DC/DC Converters

RECOM Power RxxPxx/R DC/DC Converters are certified to UL/CSA-60950 and ideal for safety applications requiring approved or reinforced isolation. The reinforced versions of this RECOM series are also EN61010-1 certified for lab equipment safety.