R12P22005D/P

RECOM Power
919-R12P22005D/P
R12P22005D/P

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 12Vin +20/-5Vout 50/-200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
25
Expected 16-10-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹845.14 ₹845.14
₹813.46 ₹8,134.60
₹801.35 ₹20,033.75
₹788.30 ₹39,415.00
₹774.33 ₹77,433.00
₹754.76 ₹1,88,690.00
₹743.58 ₹3,71,790.00
₹742.64 ₹7,42,640.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
20 V
50 mA
- 5 V
200 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
RxxP22005D
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10018163
Unit Weight: 4.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2W SIP7 DC/DC Converters for SIC Applications

RECOM Power 2W SIP7 DC/DC Converters for SIC Applications are designed for SIC MOSFET drivers and are available with voltages of 5, 12, 15, or 24VDC with two asymmetric outputs of +20VDC and -5VDC. RECOM RxxP22005D and RKZ-xx2005D DC/DC Converters feature output sharing, allowing the module to be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. The modules offer 5.2kVDC isolation and meet harsh environment requirements with a -40°C to +95°C (with derating) operating temperature range.