R2SX-1205/H-R

RECOM Power
919-R2SX-1205/H-R
R2SX-1205/H-R

Mfr.:

Description:
DC/DC Converters - SMD 2W 12Vi 5Vo 400mA Unreg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹569.33 ₹1,42,332.50
₹557.22 ₹2,78,610.00
₹546.97 ₹5,46,970.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
2 W
12 V
5 V
400 mA
3 kV
15.24 mm
11.1 mm
8 mm
R2SX
Brand: RECOM Power
Dimensions: 15.24 mm x 11.1 mm x 8 mm
Input Voltage: 12 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: B1205XT-2WR3 10019767
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R2SX Single-Output Unregulated DC/DC Converters

RECOM Power R2SX 2W Single-Output Unregulated DC/DC Converters are low-power, open-frame SMD isolated DC/DC modules with either 3kVDC/1 minute isolation (/H version) or 1kVDC/1 minute isolation options. No minimum load requirement exists, and the efficiency remains consistent over a wide 20% to 100% load range. The operating temperature range is from -40°C to +75°C at full load and to +100°C with derating. RECOM Power R2SX DC/DC converters are fully certified to IEC/EN/UL62368-1, 10/10 RoHS compliant, and have a three-year warranty.