RAC04-05SC/W

RECOM Power
919-RAC04-05SC/W
RAC04-05SC/W

Mfr.:

Description:
Power Supplies - Board Mount 4W 5V 800mA WIRED

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 W
80 VAC to 264 VAC, 115 VDC to 370 VDC
1 Output
5 VDC
800 mA
Wire Leads
Encapsulated
3 kVAC
72%
37.8 mm
23.9 mm
16.4 mm
RAC04-SC/W
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Dimensions: 37.8 mm x 23.9 mm x 16.4 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 30
Subcategory: Power Supplies
Tradename: Powerline
Part # Aliases: 20000969
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACxx/W Wired AC/DC Converter

RECOM Power RACxx/W Series is an ultra-compact Wired AC/DC Power Supply. Modules are available with output voltages of 3.3,5,9,12,15, and 12V. The input-to-output isolation is approximately 3kVAC/1 min. With standby consumption of 30mW - 100mV, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications. Because of its compact design (height <17mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
Learn More

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.