RAC15-05SK/WI

RECOM Power
919-RAC15-05SK/WI
RAC15-05SK/WI

Mfr.:

Description:
Power Supplies - Board Mount 15W 18-264Vin 5Vout 3A

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
22
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,477.83 ₹1,477.83
₹1,378.13 ₹6,890.65
₹1,376.27 ₹15,138.97
₹1,311.04 ₹28,842.88
₹1,283.09 ₹70,569.95
₹1,242.09 ₹1,36,629.90
₹1,225.32 ₹3,10,005.96
₹1,224.39 ₹6,19,541.34
1,001 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
15 W
18 VAC to 264 VAC, 18 VDC to 375 VDC
1 Output
5 VDC
3 A
Wire Leads
Encapsulated
4 kVAC, 6 kVDC
52.5 mm
40 mm
25.5 mm
RAC15-K/WI
Brand: RECOM Power
Dimensions: 52.5 mm x 40 mm x 25.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 11
Subcategory: Power Supplies
Part # Aliases: 20001692
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC15-K/WI AC-DC Power Supplies

RECOM Power RAC15-K/WI AC-DC Power Supplies offer ultra-low input ranges of 18VAC to 264VAC or 18VDC to 375VDC in a 1.5" x 2" compact package. These power supplies feature industry-standard pinning, enabling integration via solder mounting or flexible cable connections. RAC15-K/WI supplies are certified to operate at altitudes of up to 3000m under OVC III or up to 5000m under OVC II requirements. RECOM Power RAC15-K/WI AC-DC Power Supplies are suitable for e-mobility, infrastructure, intralogistics, industrial automation, and home automation applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.