RACD04-700

RECOM Power
919-RACD04-700
RACD04-700

Mfr.:

Description:
LED Power Supplies 4.2W 230Vin 3-6Vout 700mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
Expected 05-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹798.55 ₹798.55
₹730.53 ₹3,652.65
₹669.03 ₹6,690.30
₹649.46 ₹12,989.20
₹641.08 ₹32,054.00
₹594.49 ₹59,449.00
₹569.33 ₹1,13,866.00
₹556.28 ₹2,78,140.00
₹555.35 ₹5,55,350.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Constant Current (CC)
700 mA
3 VDC to 6 VDC
4 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
38 mm (1.496 in)
27 mm (1.063 in)
21 mm (0.827 in)
Industrial
RACD04
IP65
Brand: RECOM Power
Compliance: CAN/ CSA; CE; EAC; ERP; ENEC; IEC; RoHS; UL
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Lightline AC/DC
Part # Aliases: 21000301
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.