RACD07-350

RECOM Power
919-RACD07-350
RACD07-350

Mfr.:

Description:
LED Power Supplies 7W 21V 350 mA ST LED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,473.18 ₹1,473.18
₹1,241.16 ₹6,205.80
₹1,215.07 ₹12,150.70
₹1,168.48 ₹29,212.00
₹1,135.86 ₹56,793.00
₹1,108.84 ₹1,10,884.00
₹1,103.25 ₹2,75,812.50
₹1,069.71 ₹5,34,855.00
₹1,067.84 ₹10,67,840.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Constant Current (CC)
350 mA
10 VDC to 20 VDC
7.3 W
90 VAC to 295 VAC
Without Dimming
1 Output
Chassis Mount
57 mm (2.244 in)
40.8 mm (1.606 in)
24 mm (0.945 in)
Industrial
RACD07
IP67
Brand: RECOM Power
Compliance: CAN/CSA; CE; EAC; IEC; RoHS; UL
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 22000000
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACD07 7W Constant Current AC-DC LED Drivers

RECOM Power RACD07 7W Constant Current AC-DC LED Drivers is an AC/DC source for LED lighting with a wide input voltage range of 90VAC to 295VAC. The LED drivers are available with constant current outputs of 350mA, 500mA, or 700mA. The RACD07 components are IP67 rated and suitable for use in dry, damp, or wet areas. RACD07 drivers also offer a three-year warranty.