RACD20-500-LP

RECOM Power
919-RACD20-500-LP
RACD20-500-LP

Mfr.:

Description:
LED Power Supplies 20W 230Vin 2-40Vout 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,405.15 ₹1,405.15
₹1,282.16 ₹12,821.60
₹1,212.27 ₹24,245.40
₹1,173.14 ₹1,17,314.00
₹1,120.96 ₹2,24,192.00
₹1,095.80 ₹5,47,900.00
₹1,090.21 ₹10,90,210.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Constant Current (CC)
500 mA
2 VDC to 40 VDC
20 W
198 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
128 mm (5.039 in)
50 mm (1.969 in)
13 mm (0.512 in)
Industrial
RACD20-LP
IP20
Brand: RECOM Power
Compliance: CE; EAC; ERP; IEC; RoHS; UL
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Lightline AC/DC
Part # Aliases: 21000291
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.