RACM100-48S

RECOM Power
919-RACM100-48S
RACM100-48S

Mfr.:

Description:
Power Supplies - Chassis Mount 100W 85-264Vin 48Vout 2.09A

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,297.72 ₹1,32,977.20
₹13,127.20 ₹2,62,544.00
₹12,980.91 ₹6,49,045.50
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
2.09 A
Enclosed
4 kVAC
91 %
Medical
91.4 mm (3.598 in)
62 mm (2.441 in)
39.2 mm (1.543 in)
RACM100-S
Brand: RECOM Power
Compliance: ANSI; CAN/CSA; CE; EAC; FCC; IEC; RoHS; UL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Medline AC/DC
Type: AC-DC Converter
Part # Aliases: 21000201
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8504409099
USHTS:
8504409520
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM100 & RACM150 Regulated Converters

RECOM RACM100 & RACM150 Regulated Converters are compact high efficiency AC/DC power supplies with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have an 85V to 264VAC universal input voltage range, 4kVAC isolation, require no minimum load and can be used at ambient temperatures from -25ºC to +85ºC. 

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.