RACM60-24SK/277/OF-T

RECOM Power
919-RACM6024SK277OFT
RACM60-24SK/277/OF-T

Mfr.:

Description:
Power Supplies - Chassis Mount 60W 80-305Vin 24Vout 2.5A

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,535.43 ₹2,535.43
₹2,364.91 ₹11,824.55
₹2,345.34 ₹28,144.08
₹2,181.34 ₹52,352.16
₹2,172.96 ₹1,30,377.60
₹2,100.28 ₹2,26,830.24
₹1,842.17 ₹4,64,226.84

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
60 W
100 VAC to 277 VAC
1 Output
24 VDC
2.5 A
Open Frame
4 kVAC
Medical, Industrial
78.4 mm
53 mm
33.1 mm
RACM60-K
Brand: RECOM Power
Dimensions: 78.4 mm x 53 mm x 33.1 mm
Input Frequency: 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001329
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM60-K 60W Multi-Purpose AC/DC Converters

RECOM Power RACM60-K 60W Multi-Purpose AC/DC Converters are 2" x 3" compact modules designed to gain the highest overall efficiency levels from universal AC inputs over the entire output load. The multi-purpose, industrial + household + medical grade AC/DC converters deliver 60W of output power from -40°C to +55°C with natural air convection only and up to +85°C with derating or forced cooling.