RACPRO1-S120/12

RECOM Power
919-RACPRO1-S120/12
RACPRO1-S120/12

Mfr.:

Description:
Power Supplies - DIN Rail Mount 120W 85-277Vin 12Vout 8A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,189.73 ₹9,189.73
₹8,557.26 ₹85,572.60
₹8,329.96 ₹2,08,249.00
₹7,878.07 ₹3,93,903.50
₹7,713.66 ₹7,71,366.00
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
96 W
85 VAC to 277 VAC, 88 VDC to 370 VDC
1 Output
12 VDC
8 A
Industrial
112 mm (4.409 in)
28 mm (1.102 in)
100 mm (3.937 in)
RACPRO1-S120
Brand: RECOM Power
Dimensions: 112 mm x 28 mm x 100 mm
Isolation Voltage: 3 kVAC, 4 kVDC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: DIN Rail Power Supply
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Part # Aliases: 23000064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99