RBA-026-UB5S-CT

RECOM Power
919-RBA-026-UB5S-CT
RBA-026-UB5S-CT

Mfr.:

Description:
Power Transformers - Board Mount 24Vin 5Vout 1000mA Flyback 34.5x11x11

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 17-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹498.51 ₹498.51
₹490.13 ₹2,450.65
₹482.67 ₹4,826.70
₹462.17 ₹11,554.25
₹454.72 ₹22,736.00
₹447.26 ₹44,726.00
₹436.08 ₹1,09,020.00
₹430.49 ₹2,15,245.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Transformers - Board Mount
RoHS:  
Power Transformer
PCB Mount
Dual Primary Winding
Single Secondary Winding
34.5 mm
11 mm
11 mm
XFMR
Brand: RECOM Power
Inductance: 20 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 330 kHz
Product Type: Power Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Tradename: Innoline
Type: Flyback Transformer
Part # Aliases: 80000529
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XFMR High-Performance Isolation Transformers

RECOM Power XFMR High-Performance Isolation Transformers feature a subminiature design with UL-listed materials and SMD surface-mount or THD plug-in installation. These transformers withstand typical reflow oven peak temperatures and offer single, dual, or triple primary and secondary windings. The XFMR portfolio includes several variants. The RBE bobbin-type transformers cover the most common input/output voltage combinations. The RPE-021 and RBA-026 are also bobbin types and are designed for wide input voltage range power supplies. The RMR-028 and RMR-031 transformers are ideal for regulated 5V-to-5V or IGBT gate drive power supplies, while the remaining RMR transformers cover the most common input/output voltage combinations. Applications for RECOM XFMR transformers include infrastructure, data and telecom, test and measurement, power generation, energy distribution, and automation.

ICs, Transformers, & Discrete Solutions

RECOM Power ICs, Transformers, and Discrete Solutions feature components ideal for energy, industrial, and medical applications. RECOM offers both IC discrete solutions and complete DC/DC modules. Designers can choose a standard module that is pre-assembled, tested, and ready to use, or a customizable discrete component solution for integration into the existing production process. RECOM Power ICs, Transformers, and Discrete Solutions consist of three main elements: the primary-side transformer driver ICs, the standard or custom transformer options, and the secondary-side smart rectifiers and regulator - everything needed to build a power supply solution. RECOM continues to offer a steady stream of fresh ideas and ongoing improvements in quality and reliability.