RBE-011-UB5S-R

RECOM Power
919-RBE-011-UB5S-R
RBE-011-UB5S-R

Mfr.:

Description:
Power Transformers - Board Mount PWR / Flyback / 15H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹341.04 ₹341.04
₹279.54 ₹2,795.40
₹241.34 ₹6,033.50
₹238.54 ₹11,927.00
Full Reel (Order in multiples of 500)
₹202.20 ₹1,01,100.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolation Transformer
9 VDC to 36 VDC
5 VDC
1.2 A
PCB Mount
Dual Primary Winding
Dual Secondary Winding
13 mm
11.5 mm
5.9 mm
XFMR
Brand: RECOM Power
Inductance: 15 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 330 kHz
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1.67:1:1
Type: Flyback
Part # Aliases: 80000447
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XFMR High-Performance Isolation Transformers

RECOM Power XFMR High-Performance Isolation Transformers feature a subminiature design with UL-listed materials and SMD surface-mount or THD plug-in installation. These transformers withstand typical reflow oven peak temperatures and offer single, dual, or triple primary and secondary windings. The XFMR portfolio includes several variants. The RBE bobbin-type transformers cover the most common input/output voltage combinations. The RPE-021 and RBA-026 are also bobbin types and are designed for wide input voltage range power supplies. The RMR-028 and RMR-031 transformers are ideal for regulated 5V-to-5V or IGBT gate drive power supplies, while the remaining RMR transformers cover the most common input/output voltage combinations. Applications for RECOM XFMR transformers include infrastructure, data and telecom, test and measurement, power generation, energy distribution, and automation.

ICs, Transformers, & Discrete Solutions

RECOM Power ICs, Transformers, and Discrete Solutions feature components ideal for energy, industrial, and medical applications. RECOM offers both IC discrete solutions and complete DC/DC modules. Designers can choose a standard module that is pre-assembled, tested, and ready to use, or a customizable discrete component solution for integration into the existing production process. RECOM Power ICs, Transformers, and Discrete Solutions consist of three main elements: the primary-side transformer driver ICs, the standard or custom transformer options, and the secondary-side smart rectifiers and regulator - everything needed to build a power supply solution. RECOM continues to offer a steady stream of fresh ideas and ongoing improvements in quality and reliability.