REC10-1205S/H2/M

RECOM Power
919-REC10-1205S/H2/M
REC10-1205S/H2/M

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-18VIN 05V THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,344.05 ₹4,344.05
₹4,054.26 ₹20,271.30
₹3,960.15 ₹39,601.50
₹3,760.74 ₹75,214.80
₹3,671.29 ₹1,83,564.50
₹3,602.34 ₹3,60,234.00
₹3,359.14 ₹6,71,828.00
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
10 W
12 V
9 V
18 V
5 V
2 A
2 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
REC10-S_D(Z)/M
Brand: RECOM Power
Compliance: IEC; RoHS; UL
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 81 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10015920
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.