REC10K-2424DRW/H4

RECOM Power
919-REC10K-2424DRWH4
REC10K-2424DRW/H4

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-36Vin +/-24Vout +/-210mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,643.70 ₹1,643.70
₹1,489.95 ₹7,449.75
₹1,428.45 ₹14,284.50
₹1,351.11 ₹33,777.75
₹1,310.11 ₹65,505.50
₹1,247.68 ₹1,24,768.00
₹1,169.41 ₹2,92,352.50

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
10 W
24 VDC
9 VDC
36 VDC
24 V
210 mA
- 24 VDC
210 mA
4 kV
DIP-24
32.1 mm (1.264 in)
20.6 mm (0.811 in)
10.2 mm (0.402 in)
Industrial
REC10K-RW
Brand: RECOM Power
Dimensions: 32.1 mm x 20.6 mm x 10.2 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10020254
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REC10K-RW 10W Regulated DC-DC Converters

RECOM Power REC10K-RW 10W Regulated DC-DC Converters feature an industry-standard DIP24 case size and a 4:1 input ratio. These converters offer a compact design and numerous built-in protections, such as short circuit, overcurrent, and overvoltage. Specifications include up to 2A output current, 4000VDC isolation, 9VDC to 75VDC input voltage range, -40°C to +100°C operating temperature range, and 0% minimum load. Applications suitable for REC10K-RW converters from RECOM Power are industrial automation, test and measurement, home automation, datacom, and energy.