REC15-1212D/H2/M

RECOM Power
919-REC15-1212D/H2/M
REC15-1212D/H2/M

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 9-18VIN +/-12V THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,013.84 ₹6,013.84
₹5,366.24 ₹26,831.20
₹5,263.74 ₹52,637.40
₹5,092.29 ₹1,01,845.80
₹5,072.72 ₹2,53,636.00
₹5,025.20 ₹5,02,520.00
₹4,993.52 ₹9,98,704.00
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
15 W
12 V
9 V
18 V
12 V
625 mA
- 12 V
625 mA
2 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
REC15-S_D(Z)/M
Brand: RECOM Power
Compliance: CAN/CSA; IEC; REACH; RoHS; UL
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10016332
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REC15-M ECONOLINE 15W DC-DC Converters

RECOM Power REC15-M ECONOLINE 15W DC-DC Converters offer single and dual regulated outputs in a 2" x 1" package with industry-standard pin-out and remote on/off control. The components are available with 2kVDC or 3kVDC isolation and are suitable for higher power industrial applications. The REC15-M converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents. Standard features include efficiency up to 87%, remote on/off control, and continuous short circuit protection.