REC5-2409DRWZ/H2/A/M

RECOM Power
919-5-2409DRWZH2AM
REC5-2409DRWZ/H2/A/M

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 4:1 9-36Vin +/-9Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
119 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,682.21 ₹2,682.21
₹2,582.16 ₹12,910.80
₹2,510.82 ₹25,108.20
₹2,489.94 ₹74,698.20
₹2,465.58 ₹1,47,934.80
₹2,446.44 ₹2,56,876.20
₹2,422.95 ₹6,17,852.25
1,005 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
2 Output
5 W
24 V
9 V
36 V
9 V
278 mA
- 9 V
278 mA
2 kV
- 40 C
+ 105 C
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
Isolated
REC5-S_DRW(Z)
Brand: RECOM Power
Input Voltage: 9 V to 36 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: URA2409ZP-6WR3 10010255
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99