REM2-0509S

RECOM Power
919-REM2-0509S
REM2-0509S

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 05Vin 09Vout 222mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,076.98 ₹2,076.98
₹1,983.80 ₹9,919.00
₹1,982.87 ₹19,828.70
₹1,815.15 ₹36,303.00
₹1,804.90 ₹1,08,294.00
₹1,765.76 ₹1,76,576.00
₹1,748.06 ₹4,54,495.60
₹1,741.53 ₹8,70,765.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
9 V
222 mA
5.2 kV
SIP-8
23 mm (0.906 in)
8 mm (0.315 in)
12.2 mm (0.48 in)
Medical
REM2
Brand: RECOM Power
Compliance: ANSI; CB; CSA; IEC; REACH; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51002461
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REM2 2W Single/Dual Output DC/DC Converters

RECOM REM2 2W Single/Dual Output DC/DC Converters are board-mount unregulated converters that complement the REM1 series by offering a 2W medical grade DC/DC converter in a compact SIP8 package. The REM2 components feature reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C to +80°C without derating and up to +95°C with 50% load. The converter is compliant to Class A/B EMC and 60601-1-2 (4th Ed.) medical EMC using a simple external LC filter. The REM2 is certified to CB, IEC/EN, and ANSI/AAMI 60601 third edition medical safety standards and has a five-year warranty.