REM60-2412SW

RECOM Power
919-REM60-2412SW
REM60-2412SW

Mfr.:

Description:
DC/DC Converters - SMD 60W 9-36Vin 12Vout 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,201.56 ₹14,201.56
₹14,200.63 ₹85,203.78
₹13,579.12 ₹1,35,791.20
₹13,552.10 ₹3,52,354.60
₹13,199.88 ₹6,59,994.00
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
60 W
9 V
36 V
12 V
5 A
5 kVAC
57.9 mm
36.8 mm
12.7 mm
REM60-W
Brand: RECOM Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Part # Aliases: 51002489
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

REM60-W Medical Grade DC-DC Converters

RECOM Power REM60-W Medical Grade DC-DC Converters offer a 60W power rating, 4:1 input range, and an industry-standard 2.3" x 1.5" package. These medical-grade converters feature reinforced 5kVAC isolation with 4.5μA leakage and are 60601-1 3rd edition certified for 250VAC continuous working voltage isolation. This package provides tightly regulated single and dual output, which can operate down to zero load, and the outputs are protected from short circuits and overloads. RECOM Power REM60-W Medical Grade DC-DC Converters are suitable for medical devices, distributed power architecture, and test and measurement applications.