RHV2-1212D/R20

RECOM Power
919-RHV2-1212D/R20
RHV2-1212D/R20

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 12Vi +/-12Vo 84mA Unreg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,711.54 ₹2,711.54
₹2,710.61 ₹13,553.05
₹2,052.76 ₹20,527.60
₹2,012.69 ₹40,253.80
₹2,011.76 ₹1,00,588.00
₹1,991.26 ₹1,99,126.00
₹1,964.23 ₹3,92,846.00
₹1,961.44 ₹9,80,720.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
12 V
84 mA
- 12 V
84 mA
20 kV
SIP-16
45 mm (1.772 in)
15 mm (0.591 in)
17 mm (0.669 in)
Medical, Industrial
RHV2
Brand: RECOM Power
Dimensions: 45 mm x 15 mm x 17 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019656
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RHV2-R20 & RHV3-R20 DC/DC Converters

RECOM Power RHV2-R20 and RHV3-R20 DC/DC Converters feature exceptionally high 20kVDC (12.5KVAC/1min) isolation in a compact SIP16 case. Input voltages range from 5VDC, 12VDC, or 24VDC with outputs of 5V, 12V, 24V, ±5V, or ±12V. These RECOM Power devices offer low isolation capacitance of 4pF, reinforced isolation, and an operating temperature range of -40°C to +80°C or +85°C without derating. Applications include vacuum monitoring, X-ray equipment, HVAC dust extraction systems, and other high-voltage industrial applications requiring a very high isolation remote power supply.