RK-2415S/H6

RECOM Power
919-RK-2415S/H6
RK-2415S/H6

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 24Vin 15Vout 66mA SIP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹868.75 ₹868.75
₹863.36 ₹8,633.60
₹744.77 ₹18,619.25
₹736.69 ₹36,834.50
₹730.40 ₹73,040.00
₹719.62 ₹1,79,905.00
₹696.26 ₹3,48,130.00
₹673.80 ₹6,73,800.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
15 V
66 mA
6.4 kV
SIP-7
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
RK/H6
Brand: RECOM Power
Compliance: CB; CAN/CSA; EAC; IEC; REACH; RoHS; UL
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10017926
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RECOM Power Econoline RK/H6 & RH/H6 DC/DC Converters

RECOM Power Econoline RK/H6 & RH/H6 DC/DC Converters RK/H6 & RH/H6: 1Watt SIP7 Single and Dual Output DC/DC Converters feature 6.4kVDC isolation and an operating temperature range up to +90°C without derating, yet are more cost effective than standard high isolation converters. They are ideal for extreme industrial and high isolation test and measurement applications.
Learn More