RKZ-2415D/H

RECOM Power
919-RKZ-2415D/H
RKZ-2415D/H

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 2W 24Vin +/-15Vout 66mA SIP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
25 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,020.51 ₹1,020.51
₹1,016.16 ₹10,161.60
₹949.17 ₹23,729.25
₹926.55 ₹46,327.50
₹888.27 ₹88,827.00
₹864.78 ₹2,16,195.00
₹853.47 ₹4,26,735.00
₹849.12 ₹8,49,120.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
2 Output
2 W
24 V
21.6 V
26.4 V
15 V
66 mA
- 15 V
66 mA
4 kV
- 40 C
+ 85 C
SIP-7
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
Isolated
RKZ
Brand: RECOM Power
Compliance: EAC; IEC; REACH; RoHS; UL
Efficiency: 88%
Input Voltage: 21.6 V to 26.4 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10001697
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99