RKZE-0505S/P

RECOM Power
919-RKZE-0505S/P
RKZE-0505S/P

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
225
Expected 24-07-2026
25
Expected 07-08-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹744.51 ₹744.51
₹732.39 ₹7,323.90
₹700.71 ₹17,517.75
₹685.80 ₹68,580.00
₹669.03 ₹1,67,257.50
₹660.65 ₹3,30,325.00
₹658.78 ₹6,58,780.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
3 kV
SIP-7
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
RKZE
Brand: RECOM Power
Compliance: IEC; REACH; RoHS
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019012
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RKZE 2W DC/DC Converters

RECOM Power RKZE 2W DC/DC Converters are offered in single or dual output configurations, with optional continuous short circuit protection (/P suffix). The extended operating temperature range runs from -40°C to 95°C, making these converters suitable for both demanding industrial applications and test and measurement devices. RKZE series converer modules are pin-compatible with the RK and RH converter series. This design offers a simple way to upgrade a 1W high isolation supply to 2W, while fitting an industry-standard SIP7 package size. RECOM Power RKZE DC/DC converters feature 3kVDC standard isolation, with the /H version factory tested to 4kVDC