RPA60-2412SFW/N

RECOM Power
919-RPA60-2412SFW/N
RPA60-2412SFW/N

Mfr.:

Description:
DC/DC Converters - Through Hole 60W 9-36Vin 12Vout 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
540
355
Pending
185
Expected 27-11-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,574.78 ₹6,574.78
₹6,330.65 ₹31,653.25
₹6,105.15 ₹61,051.50
₹5,896.43 ₹1,47,410.75

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
60 W
24 V
9 V
36 V
12 V
5 A
1.5 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
RPA60-FW
Brand: RECOM Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004427
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPA20-AW, RPA30-AW & RPA60-FW DC/DC Converters

RECOM Power RPA20-AW, RPA30-AW & RPA60-FW DC/DC Converters are high power density, wide input voltage range 20, 30,  and 60W DC/DC converters. The RPA20-AW and RPA30-AW come in a 1"x1"case size, while the RPA60-FW comes in a 2"x1" case size. Even with these small sizes, these devices are capable of producing output currents up to 6, 7.5, and 12 Amps with efficiencies up to 88, 89, and 93% respectively. These converters also offer no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures.
Learn More