RPL-20-T

RECOM Power
919-RPL-20-T
RPL-20-T

Mfr.:

Description:
Switching Voltage Regulators 20A DC/DC-Converter 'INNOLINE' SMD reg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 773

Stock:
773 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,226.25 ₹1,226.25
₹1,206.68 ₹12,066.80
₹1,161.95 ₹29,048.75
₹1,115.36 ₹1,11,536.00
₹1,076.23 ₹2,79,819.80
₹1,056.66 ₹5,49,463.20
₹1,047.34 ₹10,89,233.60
2,600 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LGA-29
Buck
600 mV to 5.5 V
20 A
1 Output
4 V
16 V
650 uA
600 kHz to 1 MHz
- 40 C
+ 125 C
RPL-20
Tray
Brand: RECOM Power
Input Voltage: 4 VDC to 16 VDC
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 VDC
Tradename: INNOLINE
Type: Buck Converter
Part # Aliases: K12MT-12A-P 80000332
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPL SMT Buck Converters

RECOM RPL SMT Buck Converters feature integrated inductors in a compact thermally enhanced LGA package. The buck converters offer a high output current capability, light load pulse skipping, and fast transient regulation. This makes the converters ideal for field-programmable gate arrays (FPGAs), imaging systems, portable telecom equipment, distributed power architectures, and industrial applications. The RPL series provides a PG output and EN input, which allows easy power sequencing. The RECOM RPL SMT Buck Converters have various protections, including short circuit (SCP), over current (OCP), over voltage (OVP), and undervoltage lockout (UVLO), ensuring device longevity.