RPM15-2412SFW/P

RECOM Power
919-RPM15-2412SFW/P
RPM15-2412SFW/P

Mfr.:

Description:
DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG 9.5-36Vin 12Vout Pos

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,114.35 ₹2,43,430.50
₹7,981.39 ₹4,78,883.40
₹7,854.71 ₹9,42,565.20
270 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
15 W
9.5 V
36 V
12 V
1.5 kV
102 mm
57.2 mm
19 mm
Industrial
RPM15
Brand: RECOM Power
Input Voltage: 9.5 V to 36 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Part # Aliases: 30003586
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99