RPMD15-2412DFW

RECOM Power
919-RPMD15-2412DFW
RPMD15-2412DFW

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 15W DC/DC 1.6kV REG 9.5-36Vin +/-12Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,571.85 ₹3,77,155.50
₹12,567.19 ₹7,54,031.40
120 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
15 W
24 V
9.5 V
36 V
12 V
- 12 V
1.5 kV
125 mm
57.6 mm
24.5 mm
Industrial
RPMD15 (FW)
Brand: RECOM Power
Input Voltage: 9.5 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30002385
Unit Weight: 182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.