RPMGE12-10

RECOM Power
919-RPMGE12-10
RPMGE12-10

Mfr.:

Description:
DC/DC Converters - Through Hole 10A 18-75Vin 12Vout 10A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 321

Stock:
321
Can Dispatch Immediately
On Order:
420
Expected 21-08-2026
308
Expected 25-09-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,710.61 ₹2,710.61
₹2,601.59 ₹13,007.95
₹2,526.11 ₹25,261.10
₹2,519.59 ₹70,548.52
504 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
120 W
48 V
18 V
75 V
12 V
10 A
1/8 Brick
56.4 mm (2.22 in)
22.9 mm (0.902 in)
12 mm (0.472 in)
Industrial
RPMGE-10
Brand: RECOM Power
Case Style: Enclosure
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000319
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPMGE-10 & RPMGH-40 DC/DC Converters

RECOM Power RPMGE-10 and RPMGH-40 DC/DC Converters are non-isolated DC/DC converters designed for high-efficiency and high thermal design applications. The converters feature eighth-brick (RPMGE-10) and half-brick (RPMGH-40) packages with a wide 18VDC to 75VDC input voltage range and an adjustable output voltage range. The RPMGE-10 series offers a 10A max output current, while the RPMGH-40 series offers a 40A max output current. Both series require minimal derating even at high temperatures, which is suitable for 24V, 28V, and 48V power rails as a point-of-load (PoL) solution. The RECOM Power RPMGE-10 and RPMGH-40 DC/DC Converters provide various protections, including undervoltage lockout (UVLO), overload (OLP), over-temperature (OTP), and short circuit (SCP) standard protections. The converters are ideal for industrial automation, building/home automation, datacom, telecom, infrastructure, and energy applications.