RPMH12-1.5-EVM-1

RECOM Power
919-RPMH12-1.5-EVM1
RPMH12-1.5-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 18W 14-60Vin 1.5A 12Vout Eval

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
13 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,057.81 ₹5,057.81
₹4,627.32 ₹23,136.60
₹4,474.50 ₹44,745.00
₹4,312.37 ₹1,07,809.25
₹4,156.76 ₹2,07,838.00
₹3,973.20 ₹3,97,320.00
₹3,795.22 ₹9,48,805.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
14 V to 60 V
12 V
RPMH12-1.5
RPMH-1.5-EVM-1
Brand: RECOM Power
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 89000015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPMH-1.5-EVM-1 Evaluation Boards

RECOM Power RPMH-1.5-EVM-1 Evaluation Boards are a ready-to-go evaluation platform for RPMH-1.5 Non-Insulated Switching Regulator Modules. These boards do not require soldering and are designed for rapid performance and EMC filter evaluation to speed up the time to market. The RPMH-1.5-EVM-1 generates a constant output voltage with an output current of up to 1.5A from an external DC source. All of the functions of the RPMH-1.5 can be evaluated, including trimming, sequencing, control, and sensing. The behaviors in overload and overtemperature can also be evaluated before the design-in. Typical applications for RECOM Power RPMH-1.5-EVM-1 Evaluation Boards include 48V bus, industrial transportation, E-mobility, and more.