RTC2-2405SRW

RECOM Power
919-RTC2-2405SRW
RTC2-2405SRW

Mfr.:

Description:
DC/DC Converters - SMD 2W 18-36Vin 24Vout 400mA SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,138.66 ₹1,138.66
₹1,077.16 ₹5,385.80
₹990.50 ₹29,715.00
₹963.48 ₹57,808.80
₹931.80 ₹1,11,816.00
₹910.37 ₹2,45,799.90
₹900.12 ₹4,59,061.20
₹893.60 ₹9,11,472.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
2 W
24 V
18 V
36 V
5 V
400 mA
3 kV
SMD-5
14.99 mm
14.22 mm
9.6 mm
Industrial
RTC2
Brand: RECOM Power
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10018312
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RTC2 2W Single Output DC/DC Converters

RECOM Power RTC2 2W Single Output DC/DC Converters are open-frame, isolated devices with 2-to-1 input voltage range. RECOM RTC2 offers 5V (4.5-9V) or 24V (18-36V) inputs and offers a single 5V output that is short circuit protected. The output of these DC/DC converters is tightly regulated with less than 50mV output ripple. RTC2 also features no minimum load requirement and a -40°C to +85°C operating temperature range at full load. These RTC2 converters offer 3kVDC/1kVAC (basic isolation) and include a control pin that is fitted as standard.