ADP-NF-FM

RF Solutions
223-ADP-NF-FM
ADP-NF-FM

Mfr.:

Description:
RF Adapters - Between Series RF Adaptor N (Female) to F (Male)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹650.40 ₹650.40
2,500 Quote

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - Between Series
RoHS:  
N
Jack (Female)
F
Plug (Male)
50 Ohms
Bulkhead
Pin Contact
Brand: RF Solutions
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS