ADP-SMAM-TNCM

RF Solutions
223-ADP-SMAM-TNCM
ADP-SMAM-TNCM

Mfr.:

Description:
RF Adapters - Between Series Adapter SMA Male to TNC Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹816.26 ₹816.26
₹693.26 ₹6,932.60
₹674.62 ₹13,492.40
₹603.81 ₹30,190.50
₹585.17 ₹1,17,034.00
₹566.53 ₹2,83,265.00
₹532.06 ₹5,32,060.00
₹531.13 ₹10,62,260.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Plug (Male)
Normal
TNC
Plug (Male)
Normal
3 GHz
50 Ohms
Straight
Brass
Gold
Bulk
Brand: RF Solutions
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS